You are using beta.rapidonline.com. For the live site go to rapidonline.com

EDAC 140-502-210-011 Socket Housing Cable 2 Pins 2mm Spacing 1piece

MPN
140-502-210-011
Brand
EDAC
EAN-13
2050009143237
Order Code
08-9881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
250+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,372 in stock

The EDAC 140-502-210-011 socket housing cable features two pins with a 2 mm contact spacing, designed for secure and reliable connections. Manufactured by EDAC, this component is commonly used in electronic and electrical applications where compact and precise connections are required. Its robust build ensures durability and efficient performance in various industrial environments.
Type Socket housing cable
Pitch 2mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material PA 66 UL94V-0
CS 2mm
Current Rating 2A
Factory colour Grey
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Voltage 100V DC/AC
Pins per row 2
Total number of pins 2

Reviews

Be the first to submit a review

Trustpilot