You are using beta.rapidonline.com. For the live site go to rapidonline.com

Elektrobock 175 HD13-Profi Radiator Valve Quiet Backlit Energy-Saving

MPN
175
Brand
Elektrobock
EAN-13
8594012221482
Order Code
09-0127
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £39.31 £33.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The Elektrobock 175 HD13-Profi is an electronic thermostatic radiator valve designed for precise heating control, operating from 3 to 40 °C. It allows efficient home temperature management, reducing energy consumption and costs. This product is suitable for residential heating systems where automated temperature regulation is desired.
Type Thermostitc radiator valve
Colour White
Connections (home appliances) M30 x 1.5
Depth 78.3mm
Dim (W x H x D) 83.2 x 49.2 x 78.3 mm
Frost protection Yes
Height 49.2mm
Max. temperature setting 40°C
Min. temperature setting 3°C
Number of daily switching programs 6
Operation type electronical
Switching cycle 24h mode
Temperature Range 3 up to 40°C
Width 83.2mm

Reviews

Be the first to submit a review

Trustpilot