You are using beta.rapidonline.com. For the live site go to rapidonline.com

Enix PCL9007 Camera Battery Lithium CR123A Nx

MPN
PCL9007
Brand
Enix
EAN-13
3660766419088
Order Code
18-0043
Country of Origin
China
  • E
    RoHS Exempt
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.751
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockContact us for additional stock

The CR123A or CR123 is a Lithium photo battery and is most often used in 35mm and APS cameras.

The CR123A battery operates at 3V and a most common capacity of 1300mAh. The CR123A battery is also known as a CR123, DL123A, ELCR123AP, K123LA, CR123R and CR17345.


  • Non–rechargeable
  • Suitable for use in cameras, electronic equipment
  • Also suitable for memory back–up applications
Type CR123A
Capacity 1450mAh
Chemistry Lithium
Dimensions (H x W x D) 17 x 34mm
Pack Size 1
Terminal Type Standard
Voltage 3V

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot