You are using beta.rapidonline.com. For the live site go to rapidonline.com

Glorious DJ 241493 CD Box 180 CD Case 705x155x325mm

MPN
241493
Brand
Glorious DJ
EAN-13
4043034165891
Order Code
18-9903
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £81.41 £69.20
10+ £67.92
50+ £67.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 12/11/2026

Glorious DJ 241493 CD Box 180, is a robust transport case meticulously engineered for efficient storage and careful transport of compact discs. With dimensions measuring 705 mm in length, 155 mm in width, and 325 mm in height, this hard case provides a reliable solution for disc organisation and protection, particularly in environments where space management and durability are crucial. Constructed as a compartment box, it is ideal for DJs, audio technicians, and archivists who require a secure and systematic method for transporting a large volume of CDs, especially during events or routine storage operations. Designed to withstand the rigours of travel, the substrate material and interior structure ensure the contents are safeguarded against external shocks and provide easy access and retrieval during performances or setup.
Type CD case
Colour Black
Dimensions (L x W x H) 705 x 155 x 325 mm
Height 325mm
Length 705mm
Material MDF
Weight 5.6kg
Width 155mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot