You are using beta.rapidonline.com. For the live site go to rapidonline.com

GNS Electronics 4037735106116 GNS3000 GPS receiver Multifunction tracker Black

MPN
4037735106116
EAN-13
4037735106116
Order Code
18-9904
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £166.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 14/06/2026

GNS Electronics 4037735106116, GNS3000, is a multifunction GPS receiver and tracker, designed to deliver precise navigation and tracking capabilities. Featuring a sleek black design, this device provides robust performance in a variety of applications due to its reliable GPS functionalities and high sensitivity. The GNS3000 is widely utilised in engineering projects such as vehicle telematics systems, asset management, and logistical operations, where accurate and consistent position tracking is vital. Battery efficiency and compact design further enhance its suitability for integration into complex systems requiring real-time data acquisition.
Type GPS receiver
Colour Black
Depth 45mm
Dimensions (W x H x D) 79 x 11 x 45 mm
Height 11mm
Max. battery life 10h
Power Supply Li-ion rechargeable battery (built-in)
Product Type GPS receiver
Weight 47g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot