You are using beta.rapidonline.com. For the live site go to rapidonline.com

Golden Power 111157 PX27A Battery Alkali-manganese 70mAh 6V 1pc

Image Representative of Range

Golden Power 111157 PX27A Battery Alkali-manganese 70mAh 6V 1pc

MPN
111157
Brand
Golden Power
EAN-13
4038338016239
Order Code
11-9333
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 9 in stockAdditional quantity lead time 5 weeks

The Golden Power PX27A is a 6 V alkali-manganese camera battery with a capacity of 70 mAh. Manufactured by Golden Power, it is designed to provide reliable power for cameras that require this specific battery type. This battery is ideal for photographers seeking dependable performance for their equipment.
Type PX27A
Capacity 70mAh
Chemistry Alkaline
Dimensions (H x W x D) 12.85 x 20.5mm
Pack Size 1
Terminal Type Standard
Diameter 12.85mm
Height 20.5mm
Voltage 6V

Reviews

Be the first to submit a review

Trustpilot