You are using beta.rapidonline.com. For the live site go to rapidonline.com

Hamlin HALL SENSOR 55100-3H-02-A 3.8 - 24 V Plasti

MPN
55100-3H-02-A
Brand
Hamlin
Order Code
50-0365
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £7.24
25+ £6.10
50+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 7 days

Plastic hall effect sensor with attachment clip for screw mounting.


  • Short-circuit and polarity reversal protection
Type HALL SENSOR 55100-3H-02-A
Supply Voltage 3.8 to 24V
Connection Cable 300mm
Dimensions (L x W x H) 25.5 x 11 x 3mm
Frequency Max 10kHz
Housing Type Plastic casing with attachment clip
Maximum Temperature +100°C
Min. temperature -40°C
Specification Output type: "Sink" 3-wire
Switching Current 10mA
Temperature Range -40 - ?°C

Reviews

Be the first to submit a review

Trustpilot