You are using beta.rapidonline.com. For the live site go to rapidonline.com

Hercules 4780898 DJ45 Over-ear headphones Corded Black Foldable

MPN
4780898
Brand
Hercules
EAN-13
3362934745929
Order Code
19-0207
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.97 £33.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hercules 4780898 HDP DJ45 over-ear headphones are engineered for professional audio applications, offering a corded design with a foldable structure that enhances portability and storage efficiency. With a black colour scheme, these headphones are particularly suited for DJs and audio engineers requiring reliable and precise sound reproduction during live performances or in-studio recording sessions. They provide superior noise isolation and robust audio output, ensuring clarity in various acoustic environments. The Hercules HDP DJ45 is an ideal choice for professionals seeking durability, comfort, and exceptional audio fidelity in their equipment.
Type Over-the-ear
Cable Length 1m
Colour Black
Frequency Range 20 Hz -20,000Hz
Transfer Type Corded (1075100)
Weight 280g
3.5 mm connector Yes
Acoustic system Closed
Audio adapters included 6.3mm
Cable Colour Black
Connectivity technology Wired
Control Type Universal
Driver unit 5cm
Ear coupling Circumaural
Harmonized System (HS) code 85183000
Headphone Features Foldable
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 95 dB
Impedance 60Ω
Microphone type Not available
Product colour Black
Quantity 1
Quick start guide Yes
Recommended usage Music
Sound pressure -32dB
Wearing style Head-band

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot