You are using beta.rapidonline.com. For the live site go to rapidonline.com

HYTE CS-HYTE-Y60-BW Y60 Tempered Glass Midi Tower PC Case Black White

Order Code:

19-0944

Brand: HYTE MPN: CS-HYTE-Y60-BW EAN-13: 1220000350113
Qty Unit Price (Ex VAT)
1+ £223.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

HYTE CS-HYTE-Y60-BW is a Y60 Tempered Glass Midi Tower PC Case in a black and white finish, designed to accommodate larger motherboards. This desktop computer housing features a robust construction with tempered glass panels, providing both durability and an aesthetic view of the internal components. Engineered for performance, the case offers optimal airflow and cooling support, which is crucial for maintaining stability in high-performance computing applications. Suitable for various professional and personal computing environments, this PC enclosure is ideal for engineers and developers requiring a reliable and spacious case for advanced PC assemblies.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 4
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black/white
Depth 456mm
Dimensions (W x H x D) 285 x 462 x 456 mm
Height 462mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 11500g
Width 285mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot