You are using beta.rapidonline.com. For the live site go to rapidonline.com

Imperial 22-9029-00 BART Mini Bluetooth 5.0 Audio Transmitter & Receiver 10m

MPN
22-9029-00
Brand
Imperial
EAN-13
4024035029009
Order Code
21-1340
Qty Unit Price (Ex VAT)
1+ £43.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 29/07/2026

The extremely compact Imperial BART mini permits both the transmission and reception of audio signals via Bluetooth. The transceiver is equipped with Bluetooth version 5.0 (downward compatible) and has a transmission range of up to 10 meters. Thanks to aptX™ support, the transmission takes place in the best possible quality both in the transmission and in the reception mode. The BART mini is equipped with a variety of connection possibilities and can be operated with both 5V DC (e.g. via USB) or an internal Li-Ion battery (450 mAh, operating time: Max. 20 hours). This text is machine translated.
Type Bluetooth 5.0 Audio Receiver

Reviews

Be the first to submit a review

Trustpilot