You are using beta.rapidonline.com. For the live site go to rapidonline.com

INA HK0810-B Cup Needle Roller Bearing 8x12x10 mm High Load Capacity

Image Representative of Range

INA HK0810-B Cup Needle Roller Bearing 8x12x10 mm High Load Capacity

MPN
HK0810-B
Brand
INA
EAN-13
4047643185189
Order Code
09-4792
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The INA HK0810-B cup needle roller bearing has dimensions of 8 mm (inner diameter), 12 mm (outer diameter), and 10 mm (length), offering compact and efficient performance. It is typically used in automotive and industrial applications where high load capacities and reduced friction are essential. Manufacturer details include code 04047643185189 and model number 137-1724.
Type Cup needle roller bearing
Inside Diameter 8mm
Outside Diameter 12mm
Dynamic load rating (radial) 3800N
Length 10mm
Radial load rating 3950N
Width 10mm

Reviews

Be the first to submit a review

Trustpilot