You are using beta.rapidonline.com. For the live site go to rapidonline.com

Inkovideo V-130-8MW Dome IP Camera 4K IP67 PoE Vandal-Proof Remote Access

MPN
V-130-8MW
Brand
Inkovideo
EAN-13
4260383611323
Order Code
09-4804
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £221.22 £188.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Inkovideo V-130-8MW is a network IP camera that offers a resolution of 3840 x 2160 p for high-quality surveillance. It supports both LAN and Wi-Fi connections, making it versatile for various installation environments. This CCTV camera is ideal for monitoring large spaces such as offices, warehouses, and public areas.
Type CCTV camera
IP Rating IK10, IP67
Resolution 3840 x 2160 p
(Ø) 133.1mm
App compatibility Yes
Camera type Dome camera
Colour White
Dimensions (Ø x H) 133.1 mm x 153.4 mm
Focal Length 2,8 - 12mm
Height 153.4mm
IR range (max.) 30m
Misc Attribute microSD card (up to 128 GB)
Sensor Size 10.16 mm (1/2.5")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Weight 1287g

Reviews

Be the first to submit a review

Trustpilot