You are using beta.rapidonline.com. For the live site go to rapidonline.com

inline 26648A Pushbutton Momentary 9x9x14mm 1 piece Compact Design

Image Representative of Range

inline 26648A Pushbutton Momentary 9x9x14mm 1 piece Compact Design

MPN
26648A
Brand
inLine
EAN-13
4043718082674
Order Code
09-4808
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The inline 26648A pushbutton is a momentary switch measuring 9 x 9 x 14 mm, available in a single-piece package. Manufactured by inline, it is suitable for applications requiring temporary contact such as resetting devices or user input controls. Its compact size makes it ideal for space-constrained electronic projects.
Type Pushbutton
Switch Function 1 maker
Button Diameter 3mm
Cable Length 0.3m
Casing/button Colour Grey-black
Connection 4.5 mm stud and socket
Contact Material Plastic
Dim (L x W x H) 9 x 9 x 14 mm
Height 14mm
Length 9mm
Lighting Type None
Material Plastic
Package depth 130mm
Package height 17mm
Package volume 200cm³
Package weight 15g
Package width 85mm
Product colour Black, Blue, White
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Switch/button features Protruding
Weight 5g
Width 9mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot