You are using beta.rapidonline.com. For the live site go to rapidonline.com

Isocom TLP521 Optoisolator 1 Channel 50-600% CTR 5.3KV DIL-4

MPN
TLP521
Brand
Isocom
Order Code
63-1445
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.367
20+ £0.346
100+ £0.223
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 690 in stockContact us for additional stock

A photoisolator that uses an IR LED optically coupled to an NPN silicon photo transistor in a space efficient through hole package. Suitable for applications such as computer terminals, industrial systems controllers, test and measurement equipment, signal transmission.


  • DIL-4 package
  • High current transfer ratio
  • High isolation voltage
  • High VCEO
  • UL Recognised
Type Opto-Isolator
Case Style DIL-4
No of Channels 1
Current Transfer Ratio Min. 50 to 600%
Forward Current 50mA
Isolation Voltage 5.3kV

Reviews

Be the first to submit a review

Trustpilot