You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kaku 111111617 KA2072HA2BML-Mg(OR) Axial Fan 230V DC 1670 m³/h Metal Design

Image Representative of Range

Kaku 111111617 KA2072HA2BML-Mg(OR) Axial Fan 230V DC 1670 m³/h Metal Design

MPN
111111617
Brand
Kaku
EAN-13
2050011277258
Order Code
09-5860
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £82.06 £71.89
10+ £68.57
100+ £68.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Kaku axial fan KA2072HA2BML-Mg(OR) operates on 230 V DC and has a high air flow rate of 1670 m³/h. It measures 208 x 208 x 72 mm, making it suitable for industrial cooling applications. This fan is ideal for component cooling and maintaining optimal temperatures in various machines and systems.
Type Axial fan
Voltage 230V DC
Dimensions (L x W x H) 208 x 208 x 72 mm
Air Flow 1670m³/h
Noise 71dBA
Colour Black
Height 72mm
Length 208mm
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute KA2072HA2BML-Mg(OR)
Width 208mm

Reviews

Be the first to submit a review

Trustpilot