You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingstate KECG2742WBL-25L Omni Directional Microphone 2200 Ohm

Order Code:

35-0299

Brand: Kingstate MPN: KECG2742WBL-25L
Qty Unit Price (Ex VAT)
20+ £0.223
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
3,000 in stock, despatched same dayContact us for additional stock

Kingstate KECG2742WBL-25L Omni Directional Microphone 2200 Ohm - ECM (Microphone)
  • Installation Wire (Waterproof)
  • Dimensions(mm) 6.00*4.10
  • Sensitivity(dB) -42~±3dB
  • Impedance(Ω) 2.2K
  • Rated Voltage(VDC) 10
  • Senvitivity Reduction(dB) -3dB@f=1KHz, 1Pa, Vs=2.0V D.C. to 1.5V D.C.
  • Frequency(Hz) 100~20,000
  • Max current consumption(mA) 0.5@Vs=2.0V D.C. RL=2.2KΩ
  • S/N Ratio(dBA) 57
Type Microphone
Dimension (mm) 6.00*4.10
Dimensions mm) 6.00*4.10
Frequency Hz) 100~20,000
Impedance O) 2.2K
Installation Wire (Waterproof)
Sensitivity dB) -42~±3dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot