You are using beta.rapidonline.com. For the live site go to rapidonline.com

Knorr Tec 10016020 D-SUB Plug 180° 25 Pins Pull Spring Stackable 1piece

MPN
10016020
Brand
Knorr Tec
EAN-13
4016139043951
Order Code
09-6339
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.48 £35.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Knorr Tec 10016020 D-sub plug features a 180-degree orientation with 25 pins and a pull spring mechanism. It is primarily used in IT and telecom applications for connecting various devices. This male contact connector is ideal for securing reliable connections in telecommunications and computing environments.
Type D-SUB plug
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
Casing Plastic housing, ABS metallic (EMV-Variante)
Height 16.6mm
IP Rating IP20
Length 75mm
Misc Attribute 1 Connector
No. of Rows 2
Nominal voltage (details) ≤ 100V
Number of pins 25
Pins 25
Temperature Range -20 to +85°C
Test Voltage 1 KV/mm
Width 53mm

Reviews

Be the first to submit a review

Trustpilot