You are using beta.rapidonline.com. For the live site go to rapidonline.com

LUMEX SSL-LX5093GD-12V LED Green Circular 5mm 12V 20mcd 60° 12mA

MPN
SSL-LX5093GD-12V
Brand
LUMEX
EAN-13
2050003877251
Order Code
19-2691
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £0.489
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 450 in stock

LUMEX SSL-LX5093GD-12V is a green circular 5 mm LED offering a forward voltage of 12 V and a current rating of 12 mA. This light-emitting diode produces a luminous intensity of 20 mcd with a viewing angle of 60 degrees, making it suitable for applications requiring focused illumination, such as status indicators and decorative lighting. Its robust design ensures reliability in a variety of settings, particularly where single wavelength light is necessary. The SSL-LX5093GD-12V is often utilised in semiconductor lighting technologies and provides dependable performance within electronic circuits that require standard LED compatibility.
Type LED wired
Casing 5mm
Colour Green
Content 1
Dimensions (L x W x H) 35.6 x 5.9 x 5.45 mm
Forward current I(F) 12mA
Forward Voltage U(F) 12V
Height 5.45mm
Length 35.6mm
Lens Type Circular
Light intensity I(V) 20mcd
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type LED wired
Radiation Angle 60°
Wavelength 565nm
Width 5.9mm

Reviews

Be the first to submit a review

Trustpilot