You are using beta.rapidonline.com. For the live site go to rapidonline.com

Master Air conditioning B-5IT Heater 85m³ Yellow/Black Electric Fan Efficient

MPN
B-5IT
EAN-13
5904542921487
Order Code
09-8368
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £188.11 £159.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Master Klimatechnik B-5IT is an infrared heater designed to heat spaces up to 85 m³. It features a yellow and black colour scheme and uses infrared heating technology for efficient warmth. This electric radiator is suitable for a variety of indoor environments requiring targeted heating.
Type Heater
Dimensions (L x W x H) 310 x 370 x 390 mm
Colour Yellow, Black
Height 390mm
IP Rating IPX4
Length 310mm
Operating Voltage 400V
Suitable for rooms up to 85m³
Switching stages 3
Weight 6.4kg
Width 370mm

Reviews

Be the first to submit a review

Trustpilot