You are using beta.rapidonline.com. For the live site go to rapidonline.com

MEE audio M6PRO1075100 In-ear headphones Corded Sweat-resistant Black

MPN
M6 PRO black
Brand
MEE audio
EAN-13
0616312625253
Order Code
19-3135
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £60.16 £51.14
10+ £50.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

MEE audio, 1075100, is the M6 PRO black in-ear headphones designed for high-performance audio applications. These corded headphones are engineered with sweat resistance, making them suitable for use in rigorous environments such as gyms or outdoor activities where reliable moisture protection is required. The ergonomic design ensures a secure and comfortable fit for prolonged use, while the acoustics are enhanced to deliver clear and detailed sound, catering to audio monitoring needs often demanded by musicians and sound engineers. The durable construction of the M6 PRO headphones ensures resilience in professional settings, providing consistent performance for users requiring dependable audio fidelity in various engineering tasks.
Type In ear
Cable Length 1.3m
Colour Black
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Control Type Universal
Frequency Range (microphone) 100 - 10000Hz
Headset connection 3.5 mm jack
Impedance 16Ω
Sensitivity (microphone) -42dB
Sound pressure -42dB

Reviews

Be the first to submit a review

Trustpilot