You are using beta.rapidonline.com. For the live site go to rapidonline.com

Mercusys MP500 KIT Powerline Wi-Fi expansion module 1000 MBit/s

MPN
MP500 KIT
Brand
Mercusys
EAN-13
6957939002442
Order Code
21-6870
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

4K streaming partner Enjoy an extended network everywhere Where there is a socket, there is a network. The MP500 kit transmits network data over existing electrical circuits to avoid the negative effects of obstacles on the network. Enjoy a stable, extended network with a transmission range of up to 300 meters (on the same circuit). Perfect for 4K streaming, online gaming and graphics-intensive applications. Dual gigabit transmission: Fast. Without limits. Can be eaten. With the advanced HomePlug AV2 technology the maximum Powerline transfer rate reaches an impressive 1000 Mbit/s. The Gigabit port provides a high-quality network via each socket. Plug-and-Play As soon as you connect a device, you can expand your network immediately without complicated cabling and configuration. Simply connect one MP500 adapter to your router and plug another into a socket, where you need wired Internet. Easy toexpand In case a typical 2-kit is not enough, simply add further Powerline adapters to expand your network in every room. This text is machine translated.

Reviews

Be the first to submit a review

Trustpilot