You are using beta.rapidonline.com. For the live site go to rapidonline.com

Texas Instruments DAC0800LCN 8bit D to A Convertor

MPN
DAC0800LCN
Order Code
82-0472
Country of Origin
Thailand
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £2.72 £2.71
10+ £2.28 £2.25
25+ £2.20 £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stockAdditional quantity lead time 7 days

The DAC0800 series are monolithic 8-bit high-speed current-output digital-to-analogue convertors with 8-Bit resolution and 1 channel. Features include fast settling output current, complementary current outputs, interface directly with TTL, CMOS, PMOS, etc., low power, low cost.
  • Parallel interface
  • 4.5 to 18V Supply voltage
  • 2.5mA Supply current
  • 33mW Power
  • 0.1% Nonlinearity error
  • 100ns Settling time
  • 0°C to +70°C
  • DIL-16 Case
Type DAC
No of Pins 16
Number of Channels 1
Operating Temperature Range 0 to +70°C
Package/Case DIL-16
Power Dissipation 33mW
Resolution 8Bit
Supply Voltage 4.5 to 18V

Reviews

Be the first to submit a review

Trustpilot