You are using beta.rapidonline.com. For the live site go to rapidonline.com

Niermann 68036 Ceiling Light Energy-saving LED E-27 15W White

MPN
68036
Brand
Niermann
EAN-13
4036239680368
Order Code
10-0329
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 12/11/2026

The Niermann 68036 ceiling light features an energy-saving LED bulb with a monochrome design. It boasts a 15 W E-27 fitting in a sleek white finish, ideal for indoor lighting. Perfect for bedroom applications, it provides efficient and stylish illumination.
Type Ceiling light
Housing colour White
IP Rating IP44
Energy efficiency rating n.a
Base E-27
Diameter 35cm
Dimensions (Ø x H) 35 x 9.5cm
Height/depth 9.5cm
Light outlet bulb included
Max. system power 15W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 15W
Suitable for number of light sources 1
Weight 800g

Reviews

Be the first to submit a review

Trustpilot