You are using beta.rapidonline.com. For the live site go to rapidonline.com

Niko 25320 Remote Control 1 piece Compact Design Easy Operation

Image Representative of Range

Niko 25320 Remote Control 1 piece Compact Design Easy Operation

MPN
25320
Brand
Niko
EAN-13
3505100253204
Order Code
10-0332
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £19.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 31/07/2026

The Niko 25320 remote control, manufactured by Niko, features a motion detector ideal for automatic lighting. It is convenient for managing multiple devices with one control, enhancing home automation. Typically used in residential or commercial settings, it optimises energy efficiency and user convenience.
Type Remote control
Dim (L x W x H) 85 x 55 x 12 mm
Height 12mm
Length 85mm
Max. Range 6m
Operating Temperature Internal area
Operating Voltage 3V
Similar RAL 9010
Switching Capacity keineW
Time settings all
Width 55mm

Reviews

Be the first to submit a review

Trustpilot