You are using beta.rapidonline.com. For the live site go to rapidonline.com

Owon SDS5032EV 30 MHz 2 Channel Colour Oscilloscope

MPN
SDS5032EV
Brand
Owon
EAN-13
6955344400105
Order Code
85-9990
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £311.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 7 days

The OWON SDS5032E is a 30MHz Slim Design Oscilloscope that provides a combination of comprehensive features, speed of use and comprehensive analysis capabilities. The impressive full colour 8 inch LCD display has a high resolution 800 × 600 that makes the wave easy to read. The SDS5032E offers a 30MHz bandwidth, a sample rate of 125MSa/s in dual Channels. VGA output is included for external monitors or video projectors, making it ideal for teaching situations.

The OWON digital storage oscilloscope SDS5032E offers reliable measurement technology for a really good price.


  • 8 inch LCD TFT colour display 800 x 600
  • Bandwidth: 30MHz
  • Sample rate: Up to 250ms/s
  • Autoscale and built-in FFT
  • Record length: 10K points per channel
  • Store up to 15 waveforms
  • 20 Automatic measurements
  • USB interface, LAN
  • VGA output for use of projection
  • Rechargeable battery (optional)
  • Light weight: 1.5kg
  • Compact design
  • Dimensions: 35 x 157 x 8cm
  • What's in the box? Power probe, power cord, USB data cable, CD-Rom and user's manual
  • Manufacturer's part: OWON SDS5032E
No. of Channels 2
Bandwidth 30MHz
Manufacturers Warranty 1 Year
Screen Size 800 x 600 p
Accuracy ±3%
Dimensions 35 x 157 x 8cm
Rechargeable battery (optional)
Rechargeable battery (optional)

Questions

*Question functionality currently disabled
Question by: Product code: 85-9990

Q. Does this scope come with two sets of probes x1/x10 as your previous ones have done?

A. Hi Peter, thank you for your question. Two probes are supplied with the unit.

Reviews

OWON SDS5032E

They are a good scopes but there is a problem with the Rechargeable battery you can't get them in the UK.

Reviewed by: Graham Hassan

Trustpilot