You are using beta.rapidonline.com. For the live site go to rapidonline.com

Paul Neuhaus 1120-95-2 HELENA LED Plinth Lighting Set 4W Warm White Aluminium

Order Code:

10-1722

Brand: Paul Neuhaus MPN: 1120-95-2 EAN-13: 4012248291061
Qty Unit Price (Ex VAT)
1+ £31.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Paul Neuhaus HELENA LED plinth lighting 2-piece set features built-in 4 W LED lights that emit a warm white glow, housed in brushed aluminium. This monochrome lighting is ideal for enhancing kitchen and furniture areas with its sleek design. Common applications include plinth, cupboard, and wardrobe lighting.
Type LED plinth lighting
Colour Aluminium (brushed)
Power 4W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Dimensions (L x W x H) 19 x 5 x 0.7 cm
Height 0.7cm
Length 19cm
Light bulb included Yes
Light features Non contact operation
Luminous Flux 280lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 2
Power supply (LOV) mains-powered
Radiation angle 120°
Rating per bulb 2W
Total luminous flux 560lm
Width 5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot