You are using beta.rapidonline.com. For the live site go to rapidonline.com

Polaroid 717-849676 LS1024EU Solar Charge Controller PWM 12/24V 10A

MPN
717-849676
Brand
Polaroid
EAN-13
4250175849676
Order Code
10-2667
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Polaroid LS1024EU is a solar charge controller using PWM technology, suitable for 12 V or 24 V systems with a 10 A current rating. It's designed to regulate the charging of batteries from solar panels, ensuring efficient energy management. Typical applications include residential solar power systems and small off-grid installations.
Type Charge controller
Dimensions (W x H x D) 120 x 67 x 22 mm
Charging current (max.) 10A
Control Type PWM
Depth 22mm
Height 67mm
Own power consumption 5mA
Temperature Range -35 °C Up to +55°C
Weight 100g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot