You are using beta.rapidonline.com. For the live site go to rapidonline.com

Pollin 453547 DIN Connector Set 3 Pins Plug and Socket

Order Code:

10-2678

Brand: Pollin MPN: 453547 EAN-13: 4049702696506
Qty Unit Price (Ex VAT)
1+ £4.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Pollin 453547 DIN connector set includes both a plug and a socket with a total of three pins. It is typically used for audio and video connections in various electronic devices. Suitable for home electronics projects or replacing older, damaged connectors.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 3
AWG 22-20
Cable Diameter 0.5mm²
Connector Body Material Nickel plated
Contact Material Copper silver plated
Max. temperature +85°C
Min. temperature -20°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V AC
Number of Ways 3
Termination Solder
Total no. of pins 3
Type DIN connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot