You are using beta.rapidonline.com. For the live site go to rapidonline.com

Porta-Nails 40225 Vertical Nailing Shoe For 402A Angled Nailer

MPN
40225
Brand
Porta-Nails
EAN-13
0726205402257
Order Code
96-8164
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Porta-Nails Angled Nailer has a lightweight, durable design. To guarantee that the nails are set properly each time, the ratcheting ram allows for single or multi-hits. The multi-hit function helps to minimise fatigue whilst providing greater impact. Interchangeable shoe attachments (not included) provide multiple flooring options.

The nailer is supplied with:
Extension handle.
Mallet.
Angled shoe for 5/8in - 33/32in tongue and groove flooring.
Wrenches.
Rugged carry case.

Specification

Fastener capacity: 100 x 16 Gauge 'T' Cleats.
Operating pressure: Manual.
Dimensions: 387 x 457 x 76mm.
Weight: 3.63kg.

The 40225 Vertical Nailing Shoe is suitable for the 402A Angled Nailer.


Type Nailgun

Reviews

Be the first to submit a review

Trustpilot