You are using beta.rapidonline.com. For the live site go to rapidonline.com

Power Integrations LNK305PN AC/DC converter offline switcher DIP 8B

MPN
LNK305PN
EAN-13
2050005250595
Order Code
19-6114
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.783
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

power integrations LNK305PN, 02050005250595, is an offline switcher AC/DC converter integrated circuit housed in a DIP-8B package. This device efficiently manages energy conversion, integrating numerous features such as high-voltage power MOSFET, PWM controller, and start-up circuitry within a single component. It supports input voltages up to 85-265 VAC, offering flexibility across diverse electrical environments. The LNK305PN is specifically designed for low-power applications, including chargers, LED drivers, and auxiliary power supplies in industrial systems. Its compact design and high level of integration make it an excellent choice for engineers requiring reliable and efficient power conversion solutions in compact spaces.
Type PMIC - AC/DC converter, offline switcher
Mounting Type Through-hole
Cycle 69%
Discharge voltage 700V
Enclosure DIP 8B
Internal switch(es) Yes
Maximum Input Volage 265V AC
Maximum Operating Temperature +150°C
Maximum Temperature 150°C
Minimum Input Volage 85V AC
Operating temperature (min.) -40°C
Output insulation Not isolated
Switching Frequency Range (num.) 66kHz

Reviews

Be the first to submit a review

Trustpilot