You are using beta.rapidonline.com. For the live site go to rapidonline.com

Powersonic PS-612ST 6V 1.3Ah Sealed Lead Acid SLA Battery

MPN
PS-612 ST
Brand
Powersonic
Order Code
18-1701
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stock10 due on 28/10/2026


High quality sealed rechargeable 6V 1.3Ah lead acid battery from Powersonic.


  • Maintenance-free
  • Sealed no leak/spill proof construction
  • Allows safe operation in any position
  • Lower self discharge
  • Greater vibration resistance
  • Heavy duty, no corrosion terminals
  • Rugged ABS plastic case and cover
  • 18-1716 is fitted with M6 bolt terminals
  • Approved for transport by air. D.O.T., I.A.T.A., F.A.A. and C.A.B. certified
  • UL recognised under file number MH 20845
Type VRLA
Capacity 1.3Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Battery Size SLA
Cyclic / standby Standby
Dimensions 51 x 24 x 97mm
Pack Size 1
Weight 280g

Alternatives (2)

Questions

*Question functionality currently disabled
Question by: Product code: 18-1701

Q. do you 2upply a charger for this battery ? thank you

A. Hi Robert, thank you for your question. A suitable charger would be 18-0720.

Reviews

Be the first to submit a review

Trustpilot