You are using beta.rapidonline.com. For the live site go to rapidonline.com

Protek PMP120-12-B1-S 120W Desktop PSU EN 60601 Medical Grade 12V DC 8A

Image Representative of Range

Protek PMP120-12-B1-S 120W Desktop PSU EN 60601 Medical Grade 12V DC 8A

MPN
PMP120-12-B1-S
Brand
Protek
EAN-13
4024559330568
Order Code
51-9190
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £108.38 £92.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

A medical grade switch mode power supply that has been designed to comply with EN60601 medical safety standards. This model is 120W with a single output. It has universal AC input and a 1.2m connection cable terminated with a DC-DC plug 5.5 x 2.1mm.

This medical grade switch mode power supply is your best choice for medical applications where low leakage and extra safety margins are imperative.


  • Medical grade conformity to EN 60601
  • Max Power: 120W
  • Technology: Switched Mode
  • EuP Status: exempt
  • Number of outputs: 1
  • Output current: 8A
  • Output voltage: 12V DC
  • PSU type: Switched Mode
  • RoHS compliant: yes
  • Type (manufacturer type): PMP120-12-B1-S
  • Weight: 780g
  • Supplied with no power cable
  • Recommended power cable (order code 23-6446) or visit Cordsets on the Rapid Website
Type Bench PSU (fixed voltage)
Input Voltage 115V AC, 230V AC
Output Voltage 12v dc

Reviews

Be the first to submit a review

Trustpilot