You are using beta.rapidonline.com. For the live site go to rapidonline.com

Reloop 234069 RHP-15 Over-ear headphones corded black foldable DJ headset

MPN
234069
Brand
Reloop
EAN-13
4043034156905
Order Code
19-6382
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £87.28 £79.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Reloop 234069 showcases the RHP-15 over-ear headphones, designed for DJ professionals requiring durable and high-quality audio equipment. This corded headset features a robust black construction and a foldable design, allowing for ease of transport and storage without compromising structural integrity. With an emphasis on sound clarity and comfort, the RHP-15 is engineered for precision audio monitoring, making it ideal for use in DJ booths, recording studios, or any environment necessitating accurate sound reproduction. These headphones are suited for extended use during live performances or studio work, providing reliable performance through robust over-ear pads that ensure isolation from ambient noise.
Type Over-the-ear
Colour Black
Frequency Range 10 - 20 000Hz
Transfer Type Corded (1075100)
Weight 310g
Control Type Universal
Headphone Features Foldable
Headset connection 3.5 mm jack
Impedance 42Ω
Sound pressure 100dB

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot