You are using beta.rapidonline.com. For the live site go to rapidonline.com

Renesas CA3140EZ MOSFET OP Amplifier DIL

MPN
CA3140EZ
Brand
Renesas
Order Code
82-0688
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £4.22
50+ £3.70
100+ £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 117 in stockAdditional quantity lead time 7 days

A BiMOS operational amplifier suitable for single supply amplifiers, sample and hold amplifiers, timers/multivibrators, photocurrent instrumentation, peak detectors, active filters, comparators, function generators, tone controls, power supplies, portable instruments, intrusion alarm systems.


  • Single amplifier
  • 4.5MHz Bandwidth
  • 9V/us Slew rate
  • MOSFET Input / bipolar output
  • 5mV Input offset voltage
  • 100kV/mV Gain
  • 90dB CMRR
  • 4 to 36V Supply voltage
  • -55°C to +125°C
  • DIL-8 Case
Bandwidth 4.5MHz
Gain 100KV/V
Number of Amplifiers 1
Operating Temperature Range -55 to +125°C
Package/Case DIL-8
Supply Voltage 4 to 36V

Reviews

Be the first to submit a review

Trustpilot