You are using beta.rapidonline.com. For the live site go to rapidonline.com

RIFA PMR209MB5470M100R30 Suppression capacitor Radial lead 0.047 uF 1 pc

MPN
PMR209MB5470M100R30
Brand
RIFA
EAN-13
2050000128899
Order Code
19-6424
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 573 in stock

RIFA PMR209MB5470M100R30 is a high-quality suppression capacitor designed to mitigate electromagnetic interference, suitable for HF-EMC applications and radio noise suppression. This radial leaded capacitor, referenced with the EAN 2050000128899, has a capacitance of 0.047 µF and can operate at a rated voltage of up to 250 V/AC, withstanding peak voltages up to 630 V/AC. Encapsulated in a compact 12.5 x 18 x 7 mm dimensional profile, it is ideal for integration into circuitry requiring reliable interference suppression in electronic and electrical systems. Being part of the passive components category, the RIFA PMR209 series effectively enhances the electromagnetic compatibility of devices, making it particularly useful in applications such as power supplies, automation equipment, and consumer electronics.
Type Suppression capacitor
Capacitance 47nF
Connection Solder pins
Content 1
Dimensions (L x W x H) 12.5 x 18 x 7 mm
Height 7mm
Length 12.5mm
Nominal Voltage 250 V/AC/630V DC
Pitch 15mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot