You are using beta.rapidonline.com. For the live site go to rapidonline.com

Roco 10851 PSU 230 V Technical and accurate design

MPN
10851
Brand
Roco
EAN-13
9005033108519
Order Code
19-6429
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £85.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Roco 10851 is a meticulously engineered power supply unit designed for integration within complex model railway systems. Operating at an input voltage of 230 V, this PSU delivers reliable, consistent power output for a wide range of model railway applications, ensuring efficient performance and stability. Its robust construction and precise voltage regulation make it particularly suited for use in environments where electrical reliability is paramount. Commonly utilised in both professional and hobbyist settings, the Roco 10851 ensures that even extensive rail layouts benefit from optimal electrical supply.
Type PSU
Age category 15 years and over
Operating Voltage 230V
Output Voltage 20 V
Power 54W
Product Type PSU

Reviews

Be the first to submit a review

Trustpilot