Key functions include Peak-Hold, Track mode, limit setting, and max/min capture, with visual and audible alerts for threshold breaches. The FL Series also offers internal memory for up to 500 measurements and a continuous linear voltage output for data integration. Supplied with accessories such as tension loops, pressure plates, and a hard case, Sauter force gauges provide reliable, repeatable performance for component testing, material inspection, and production quality control.
Sauter hardness testers
Sauter hardness testers are precision instruments designed to measure the indentation hardness of soft materials, including vulcanised rubber, thermoplastic elastomers, wax, felt, and leather. The Sauter HDA 100-1 Shore hardness tester provides accurate readings on a scale from 0 to 100, making it suitable for internal comparison and quality control applications.
Equipped with micro-computer LSI circuitry and a crystal time base, the device ensures high measurement accuracy. It features a large backlit digital display, internal memory for up to 500 readings, and an RS232C interface for data transfer to PCs. Additional functions include peak hold, automatic power-off, and continuous measurement tracking. Supplied with a hard case and accessories, the HDA 100-1 is ideal for production environments requiring consistent, repeatable hardness testing.
Sauter thickness gauges
Sauter thickness gauges are precision instruments designed to measure the thickness of metallic and non-metallic materials using ultrasonic technology. Based on SONAR principles, the Sauter TN-US series offers high-resolution measurements with accuracy levels of 0.1 mm or 0.01 mm, depending on the model. These digital gauges are suitable for applications in manufacturing, maintenance, and material testing.
Equipped with an external sensor and selectable units (mm/inch), the TN-US series supports both single-point and scan modes (up to 10 measurements per second). Certain models include RS-232 interfaces for data transfer and internal memory capable of storing up to 2,000 readings across 20 files. Supplied with a hard carrying case, Sauter thickness gauges provide reliable, repeatable performance for industrial environments requiring non-destructive testing and dimensional verification.