You are using beta.rapidonline.com. For the live site go to rapidonline.com

Tesla 1529455-02-G Wall Connector, Generation 3, Tethered, Charge Point

MPN
1529455-02-G
Brand
Tesla
EAN-13
8720844016310
Order Code
65-4595
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £411.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 7 weeks

The Tesla Wall Connector Generation 3 charge point is the perfect charging solution for both Tesla and non-Tesla electric vehicles.

The lightweight sleek design allows for versatile, indoor or outdoor mounting that adapts to a range of electrical systems - designed for houses, apartments, hospitality properties and workplaces.

The 7.3M long tethered type 2 charge cable makes this charge point easy to use, and ready to charge!


4G No
Bluetooth No
Colour White
DC Leakage Protection (6mA DC) Yes
Dimensions (H x W x D) 345 x 155 x 110mm
Dynamic Load No
Ethernet (RJ45) Yes
IK Rating IK08
IP Rating IP55
Maximum Current 32A
Mounting Wall or Pedestal
Number of Output Sockets 1
OCPP 1.6J Yes
PME Protection No
Power Output Per Socket 7.4 / 22kW
Residual Current Detection (RCD) Yes
RFID No
Smartphone App Yes
Socket Type Type 2
Solar Integration No
Supply Phase Single Phase or Three Phase
Supply Voltage 230 or 400V AC
Tethered Yes
Tethered Cable Length 7.3m
Type Electric Vehicle Charger
Weight 6.8kg
WiFi Yes

Reviews

Be the first to submit a review

Trustpilot