You are using beta.rapidonline.com. For the live site go to rapidonline.com

Thrustmaster 4060104 Over-ear headset Corded Stereo Grey Metallic

MPN
4060104
Brand
Thrustmaster
EAN-13
3362934001766
Order Code
20-4942
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £99.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Thrustmaster 4060104 is an over-ear, corded stereo headset designed for professional audio applications, offering precise sound reproduction and durability. The headset features a grey metallic finish, adding a sleek and modern aesthetic while ensuring robustness for demanding environments. Engineered for optimal comfort, it includes adjustable components suitable for extended use by engineers and audio specialists who require reliable equipment in both studio and live settings. The product is identified by barcodes 00663296421531 and 03362934001766, ensuring compatibility with various cataloguing and inventory systems. Its design supports a range of technical uses, including detailed sound analysis and acoustic testing.
Type Over-the-ear
Cable Length 3m
Colour Black
2.5 mm connector No
3.5 mm connector Yes
Acoustic system Closed
Bluetooth No
Connectivity technology Wired
Control Type Rotary
Control unit type In-line control unit
Driver unit 5cm
Ear coupling Circumaural
Harmonized System (HS) code 85183000
Headphone sensitivity 116 dB
Headset type Binaural
Mac compatibility Yes
Microphone type Boom
Plug and Play Yes
Product colour Black
Product Type Headset
Quantity 1
Recommended usage Gaming
USB connectivity No
Volume Control Rotary
Wearing style Head-band
Weight 650g
Windows operating systems supported Yes

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot