The Ubiquiti Unifi Pro Max 48 PoE switch was developed to meet the requirements of modern networks and offers a comprehensive solution for power supply and connectivity. With 48 ports, including 24 PoE+, 8 PoE+ and 4 10 Gigabit SFP+ ports, it offers flexible options for connecting a wide range of devices. The 720 W PoE budget of the switch and the internal 820 W power supply ensure that power-hungry devices are adequately supported in the entire network.
Advanced functions such as Layer-3 switching, DHCP snooping and IGMP Snooping enable sophisticated network management, optimize the data traffic and increase the security. The impressive non-blocking switching throughput of 112 Gbit/s and the switching capacity of 224 Gbit/s are designed to handle high traffic and ensure a reliable and uninterrupted service.
Designed for durability and reliability, the Ubiquiti Unifi Pro Max 48 PoE is rack-mountable and fits seamlessly into any standard server rack. Its FCC and IC compliance and robust operating temperature range ensure performance in a wide range of environments and make it the ideal choice for companies looking for a high-performance, scalable network solution.
Advanced connectivity
With 48 ports, including 24 PoE+, 8 PoE+ and 4 10 gigabit SFP+ ports, the Ubiquiti Unifi Pro Max 48 PoE offers versatile connectivity options for a variety of devices and ensures fast and efficient network performance.
Robust power supply
Equipped with a generous PoE budget of 720 W and an internal power supply with 820 W, this switch supports power-hungry devices in the entire network, from modern surveillance cameras to VoIP telephones without requiring additional power sources.
Intelligent network management
With advanced layer 3 switching, DHCP snooping, IGMP Snooping and more, the Ubiquiti Unifi Pro Max 48 PoE provides a sophisticated network management that ensures secure and optimized data traffic in the network.
Improved performance
With 112 Gb/s block-free switching throughput and 224 Gb/s switching capacity, this switch is designed for high traffic and provides reliable and non-disruptive network service.
Durable and reliable
Thanks to rack mounting at 1U height and the rack mounting kit supplied, this switch can be seamlessly integrated into any standard server rack. FCC and IC compliance and a robust operating temperature range ensure reliable performance in a variety of environments.
| Type |
Network switch |
| Number of Ports |
48 |
| Colour |
Metal |