You are using beta.rapidonline.com. For the live site go to rapidonline.com

Unisonic PA2009L-J11-A-T Multiwatt J11 - Class AB 10W + 10W Stereo Amplifer

MPN
PA2009L-J11-A-T
Brand
Unisonic
Order Code
82-0941
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.94
10+ £1.84
50+ £1.62
100+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3,590 in stockAdditional quantity lead time 5 months

This Unisonic PA2009 J11 pin multiwatt class AB stereo audio amplifier IC, contains two identical amplifiers capable of delivering 10W per channel.
  • Supply range 8V ~ 28V
  • High power outputs (10W per channel)
  • High output current up to 3.5A
  • Short circuit protection
  • Thermal protection
Type Class AB Amplifier
Mounting Type Through Hole
Supply Voltage 8-28V
Power 10 + 10W
Operating Temperature -40 to +150°C
Package Style HZIP-11A
Device PA2009L
Impedance 8Ω
Supply range 8V ~ 28V

Reviews

Be the first to submit a review

Trustpilot