You are using beta.rapidonline.com. For the live site go to rapidonline.com

Vosker A-130002 V300 LTE CCTV Solar Wireless Camera for Remote Areas

Order Code:

10-9216

Brand: Vosker MPN: A-130002 EAN-13: 4250392319365
Qty Unit Price (Ex VAT)
1+ £548.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 29/01/2026

The Vosker A-130002 V300 LTE CCTV camera comes with a SIM lock feature and includes a solar power bank for extended outdoor operation. This digital recorder provides reliable CCTV recording, making it ideal for remote monitoring where electricity access is limited. Vosker's camera is perfect for applications such as rural property surveillance and construction site security.
Type CCTV camera
Colour Black
Dimensions (W x H) 13.7 cm x 11.4 cm
Height 11.4cm
Memory Capacity 32GB
Recording mode Movement detection
Width 13.7cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot