You are using beta.rapidonline.com. For the live site go to rapidonline.com

XP Power ECS100US28 ECS100 Series Industrial PSU 28V 3.6A 100W

MPN
ECS100US28
Brand
XP Power
EAN-13
4021087071147
Order Code
11-1367
Country of Origin
Vietnam
Qty Was Unit Price (Ex VAT)
1+ £55.03 £54.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

XP Power manufactures the ECS100US28, an industrial PSU with a 28 V output, 3.6 A current, and 100 W power. This printed circuit board power supply unit is designed for PCB mount applications. Typical uses include industrial equipment requiring reliable and efficient power conversion.
Type Industrial PSU
Output Voltage 28V
Output Current 3.6A
Number of Outputs 1
Power Rating 100W
Dim (L x W x H) 101.60 x 44.45 x 31.80 mm
Height 31.80mm
Length 101.60mm
Max. output current 3.6A
Maximum Input Volage 264V AC
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Input Volage 80V AC
Misc Attribute 2 open
Number of Inputs 1
PSU features Adjustable voltage output
Weight 175g
Width 44.45mm

Reviews

Be the first to submit a review

Trustpilot