You are using beta.rapidonline.com. For the live site go to rapidonline.com

Yunpen YK01T1 General Purpose Filter 2 x 3.7 mH 250V AC 1A

MPN
YK01T1
Brand
Yunpen
Order Code
50-9316
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

    1A 5A
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.00 £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 403 in stock

A 1-stage EMI filter that is designed to provide high performance suppression of line-to-line and line-to-ground noise for electronic and electrical equipment.


  • Chassis mounting
  • Compact design
  • Low cost
  • 250 Faston terminals
  • UL, CSA, VDE
Type EMI filter
Voltage 250V
Current Rating 1A
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot