You are using beta.rapidonline.com. For the live site go to rapidonline.com

Zetex FMMT493 SOT23 NPN Transistor (493)

MPN
FMMT493
Brand
Zetex
Order Code
47-3374
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £0.230
100+ £0.159
1000+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 120 in stockAdditional quantity lead time 7 days

Medium power transistor from the Zetex FMMT series with silicon planar construction.


  • NPN polarity
  • 100V collector emitter breakdown voltage
  • 120V collector base breakdown voltage
  • 1A collector current
  • 0.5W power
  • 300 DC current gain
  • 150MHz transition frequency
  • SOT-23 case
Collector Current 1A
Frequency 150MHz
Power Dissipation 500mW
Operating Temperature -55 to +150°C
Package Type SOT-23
Collector-Emitter Voltage 100V
DC Current Gain (hfe) 300

Reviews

Be the first to submit a review

Trustpilot