You are using beta.rapidonline.com. For the live site go to rapidonline.com

Everything your assembly line needs Everything your assembly line needs

Everything your assembly line needs

Building cable assemblies and wire harnesses means working to someone else's schedule, against tight specifications, with cost and availability under constant pressure. A back order on one line can stop the whole build.

We stock cable and wire from the brands you specify, including Alpha Wire, LAPP and Helukabel, alongside the connectors, cable management and tools that go with them, so one order covers the build.

Same-day despatch
With next-day delivery on UK stock

One order
For everything on the harness

Branded or own brand
The choice is yours, both in stock

UniStrand cable

Our own brand choice – UniStrand

UniStrand is our own cable and wire brand, matched to the specifications you already use and held in UK stock.

Use it as your main line, or as a second source when your usual brand is on back order.

Browse UniStrand
Cable and wire on reels

From hook-up and ribbon to multicore, screened and data cable, choose cable and wire from the brands you specify, including our own UniStrand range.

Wire harness connectors and terminals

Terminal blocks, crimps and terminals, D-type, wire-to-board and heavy-duty connectors for every termination on the harness.

Heat shrink, sleeving and cable ties

Heat shrink, sleeving, cable ties, glands and markers to protect, bundle and identify every run with the right cable management.

Crimping, cutting and stripping tools

Crimping, cutting, stripping and soldering tools for the bench, with good, better and best options for every budget.

Control panel cable assembly | Rapid

Panel build components

Everything inside a well-built panel: the enclosure, power, terminations, networking, operator display and the cable management that keeps it all serviceable.

  1. 1
    Enclosures

    Wall-mount housings with mounting plates

  2. 2
    Terminal blocks

    DIN-rail terminations for field wiring

  3. 3
    Power supplies

    24 V DC DIN-rail units feeding the control circuit

  4. 4
    HMI displays

    Operator touchscreens for control and status

  5. 5
  6. 6
    Cable assemblies

    Sleeved, labelled harnesses and connectorised leads

  7. 7
    Cable management

    Slotted trunking, cable glands and ties

Open control panel with numbered components; select a component to shop that category on Rapid 24V DC POWER SUPPLY DC OK 24V DC POWER SUPPLY DC OK SWITCH LINE 01 RUNNING 24.1 V DC OUTPUT 3.8 A LOAD CURRENT OUTPUT / HOUR W-102 1 2 3 4 5 6 7
Select a component or number to shop that category.

Trustpilot