You are using beta.rapidonline.com. For the live site go to rapidonline.com

Pick and place robotics

In today’s fast-paced industrial landscape, pick and place robotics are revolutionising how repetitive tasks are performed, boosting efficiency, precision, and scalability across manufacturing, packaging, and educational environments. These systems automate the movement of components from one location to another, reducing human error and increasing throughput. At the heart of every pick and place robot lies a sophisticated ecosystem of hardware and software, from intelligent controllers and high-torque motors to advanced sensors and human machine interfaces. Whether you're building a custom automation solution or integrating a ready-made platform like Dobot, understanding each component is key to unlocking smarter, more agile operations.

Header Image

Robotic Controllers: The Brain Behind the Motion

Robotic controllers aren’t just the “brains” of a pick-and-place system, they’re the decision-makers that keep every movement precise and every process synchronised. In high-speed industrial environments, a controller’s reliability determines whether your automation runs smoothly or grinds to a halt. When latency creeps in or connectivity fails, the result can be misaligned placements, wasted materials, and costly downtime.

That’s why cobots like the Dobot CR Series (CR5, CR10, CR20A) are engineered for flexibility and resilience. Cobots are engineered to safely work alongside human operators in a shared workspace, typically without the need for traditional safety caging. Their defining feature is integrated safety sensors, which enable Power and Force Limiting (PFL) to detect unexpected contact and instantly halt or reduce motion to prevent injury. Cobots are known for being user-friendly, allowing non-expert staff to program them through intuitive methods like hand-guiding. They are best suited for tasks requiring flexibility and precision, such as lightweight assembly and packaging.

These robotic controllers support multiple communication protocols, USB, Ethernet, Bluetooth, so they can integrate seamlessly into diverse setups. Programming options range from intuitive drag-and-drop interfaces to advanced scripting in Python, giving engineers the freedom to prototype quickly and scale confidently.

In short, the controller isn’t just hardware - it’s the foundation of operational stability.


Trustpilot