You are using beta.rapidonline.com. For the live site go to rapidonline.com

Delta EIDW-E50TSEEA02 DCW50 CHARGER DC 50KW CCS(125A)+CCS(125A) 4m

MPN
EIDW-E50TSEEA02
Brand
Delta
Order Code
65-4553
Country of Origin
China
  • Not available for Export
Qty Was Unit Price (Ex VAT)
1+ £12999.00 £9999.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

This Delta 50kW DC twin tethered charger provides high-efficiency charging that is suitable for a range of sites such as roadside parking, car parks, shopping centres, commercial and office buildings and EV fleet charging stations.

This unit is OCPP-compatible enabling easy backend integration for capabilities including user identification, remote monitoring, and system control.

The small footprint and compact wall mountable or pedestal design has a thickness of only 25cm optimising site design and layout.




4G No
Bluetooth No
Charging Outlet Type CCS
Colour White
Dimensions (H x W x D) 650 x 900 x 250mm
Display 7" LCD
Ethernet (RJ45) Yes
IK Rating IK10
IP Rating IP55
Maximum Current 125A
Mounting Wall or Pedestal
Nominal Power 50kW
Number of Output Sockets 2
OCPP 1.6J Yes
RFID No
Supply Phase Three
Supply Voltage 400V
Tethered Yes
Tethered Cable Length 4m
Type DC Chargepoint
Warranty 12 Months
Weight 102kg
WiFi No

Reviews

Be the first to submit a review

Trustpilot