You are using beta.rapidonline.com. For the live site go to rapidonline.com

Electrolube HTC Non-Silicone Heat Transfer Compound

Electrolube Brand: Electrolube

A non-melting, non-hardening compound with high thermal conductivity for thermal coupling of components.

  • Ideal for use with medium to high power semiconductors and heatsinks
  • The compound formulation is silicone-free
  • Electrolube type HTC02S (2ml) HTC35L (35ml)
Description Image Product Buy Pricing (Ex VAT) Dispensing Method Compound Colour Base Material Dielectric Strength Temperature Range Thermal Conductivity
Electrolube HTC02S Non-silicone Heat Transfer Compound 2ml Syringe
Electrolube HTC02S Non-silicone Heat Transfer Compound 2ml Syringe
Standard range
Order code: 36-0400
MPN: 30002180.0002ML

Despatched same day - 907 in stockAdditional quantity lead time 9 weeks
1+ £5.39
10+ £4.45
30+ £4.16
60+ £4.00
Price per unit Ex VAT
Paste White Non-silicone 42kV/mm -200 to +130°C 0.9W/m-K
Electrolube HTC35SL Non-silicone Heat Transfer Compound 35ml Syringe
Electrolube HTC35SL Non-silicone Heat Transfer Compound 35ml Syringe
Standard range
Order code: 36-0405
MPN: 30002180.0035ML

Despatched same day - 36 in stockAdditional quantity lead time 5 weeks
1+ £17.13
5+ £16.88
10+ £16.79
Price per unit Ex VAT
Paste White Non-silicone 42kV/mm -200 to +130°C 0.9W/m-K

Trustpilot