You are using beta.rapidonline.com. For the live site go to rapidonline.com

Renkforce External SSD Hard Drives

Renkforce Brand: Renkforce
The portable Renkforce SSD offers business customers and private users an external storage solution with a capacity of between 250 GB & 2 TB. With its compact black housing (92 x 29 x 9 mm) and a weight of only 28 g, it is easy to transport and integrate flexibly into everyday life. The drive comes with a USB-A-to-USB-C® cable and is directly ready for use by the factory-set Windows formatting. Efficient data transfer With read speeds of up to 500 MB/s and write speeds of up to 450 MB/s the SSD enables fast file accesses. The connection is made via the USB-C® interface (USB 3.2 Basic). Impact-resistant and noiseless design The drive is based on powerful 3D NAND technology (MLC/TLC) and does not require any mechanical components. This means the external SSD works completely without noise and is shock-resistant against vibrations in mobile use. High compatibility and comfort The storage medium supports Hot Plug and Play for an easy operation. It works with PCs, notebooks and Macintosh systems that are equipped with a corresponding USB port. Reliable drive monitoring To maintain memory efficiency, the SSD is equipped with the NGFF Advanced Wear Levelling Algorithm. It also supports the S.M.A.R.T. technology (Self-Monitoring, Analysis, and Reporting Technology) for continuous diagnosis of hard disk parameters.
Description Image Product Buy Pricing (Ex VAT) Storage Capacity Type
Renkforce RF-7559062 250 GB External SSD Hard Drive USB C®, USB Type A Black
Renkforce RF-7559062 250 GB External SSD Hard Drive USB C®, USB Type A Black
Standard range
Order code: 70-6954
MPN: RF-7559062

Despatched same day - 3 in stockFurther 210 despatched in 4 working days
1+ £55.41
Price per unit Ex VAT
250GB External SSD hard drive
Renkforce RF-7559064 500 GB External SSD Hard Drive USB C®, USB Type A Black
Renkforce RF-7559064 500 GB External SSD Hard Drive USB C®, USB Type A Black
Standard range
Order code: 70-6955
MPN: RF-7559064

Despatched same day - 2 in stockFurther 224 despatched in 4 working days
1+ £102.46
Price per unit Ex VAT
500GB External SSD hard drive
Renkforce RF-7559066 1 TB External SSD Hard Drive USB C®, USB Type A Black
Renkforce RF-7559066 1 TB External SSD Hard Drive USB C®, USB Type A Black
Standard range
Order code: 70-6956
MPN: RF-7559066

Despatched within 4 working days - 180 in stock
1+ £158.94
Price per unit Ex VAT
1TB External SSD hard drive
Renkforce RF-7559068 2 TB External SSD Hard Drive USB C®, USB Type A Black
Renkforce RF-7559068 2 TB External SSD Hard Drive USB C®, USB Type A Black
Standard range
Order code: 70-6957
MPN: RF-7559068

Despatched same day - 1 in stockFurther 195 despatched in 4 working days
1+ £301.04
Price per unit Ex VAT
2TB External SSD hard drive

Trustpilot